Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1318300-2

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight

$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1318300-2.

TE Connectivity

Datasheet4 pages1 year ago
Datasheet4 pages15 years ago
Instruction Sheet10 pages14 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Technical Drawing1 page15 years ago
Datasheet25 pages22 years ago

Farnell

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-21.32%

CAD Models

Download TE Connectivity 1-1318300-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1877285-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1123723-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
TE Connectivity644752-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating
KK 396 Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating, with Circuit 2 Voided
KK 396 Breakaway Header, Vertical, 2 Circuits, Matte Tin (Sn) Plating, Pin Length 22.71mm (.894")
TE Connectivity640445-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156 Series

Descriptions

Descriptions of TE Connectivity 1-1318300-2 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight
Pin header, 2 pole, pitch 3.96 mm, straight, natural, 1-1318300-2
AMP-LATCH 2 Position 3.96 mm Pitch 1 Row Through Hole Male Pin Header
Conn Power HDR 2 POS 3.96mm Solder ST Thru-Hole 2 Terminal 1 Port Tube
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
2pin 3.96mm 1 Friction Lock,Header 7.5A tin Through hole mounting
Wire-Board Connector Header 2 Position, 3.96Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:Economy Power Series Rohs Compliant: Yes |Amp Te Connectivity 1-1318300-2.
CONN HEADER .156 VERT 2POS TIN
Headers&Wire Housings 2P EP PIN HSG
Plugin Wire To Board Connector ROHS
3.96 EP HDR ASSY 2P NAT/TUBE PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-1318300-2 | Internal Number: 1-1318300-2 | 3.96 mm | TE Connectivity | Economy Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1318300-2.