JST B03P-VL

Connector Header, VL Series, 3 Position, 6.2mm, Through Hole, 22-12AWG, 600V, Natural
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST B03P-VL.

JRH Electronics

Datasheet0 pages0 years ago

Newark

Factory Futures

Inventory History

3 month trend:
+20.45%

CAD Models

Download JST B03P-VL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
CONN HEADER VERT 3POS 6.35MM / Connector Header Through Hole 3 position 0.250" (6.35mm)
KK Header, Vertical, Round Pin, 3 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
TE Connectivity / AMP350423-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-521382-3
Conn Positive Lock Connector HDR 3 POS 10mm Solder ST Thru-Hole Loose Piece
CONN, HEADER, 3POS, 1ROW, 5.08MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of JST B03P-VL provided by its distributors.

Connector Header, VL Series, 3 Position, 6.2mm, Through Hole, 22-12AWG, 600V, Natural
HEADER, VERTICAL, 3WAY; Pitch Spacing: 6.2mm; No. of Contacts: 3Contacts; Gender: Plug; Product Range: -; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy;
Wire-Board Connector, Header, 3 Position 6.2Mm; Product Range:Vl Series; Gender:Plug; No. Of Positions:3Positions; Pitch Spacing:6.2Mm; For Use With:Vl Series Contacts; Connector Mounting:Pcb Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Jst/japan Solderless Terminals B03P-VL

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS