Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 350423-1

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 350423-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+146%

CAD Models

Download TE Connectivity / AMP 350423-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
KK Header, Vertical, Round Pin, 3 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
CONN, HEADER, 3POS, 1ROW, 5.08MM; Available until stocks are exhausted Alternative available
Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole Automotive Bulk
CONN HEADER VERT 3POS 6.35MM / Connector Header Through Hole 3 position 0.250" (6.35mm)
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 1 Rows, 3 Contacts, Through Hole

Descriptions

Descriptions of TE Connectivity / AMP 350423-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Conn Shrouded Header (4 Sides) HDR 3Power POS 5.08mm Solder ST Thru-Hole Bag
Connector Header Through Hole 3 position 0.200 (5.08mm)
Header Solder pad 3pin Polyamide (PA) 12A tin Through hole mounting
.200 Centerline, 250 V, 13 A max.
Pin & Socket Connectors 3P PCB HEADER
03P CMNL HDR ASSY PC NATL, 350423-1
CONN HEADER 3POS VERT .200 TIN
Plug & Socket Connector, Header, 3 Position, 4.95Mm; Connector Systems:Wire-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole; Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity Amp 350423-1
03P CMNL HDR ASSY PC NATL Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): .2 in Header Receptacle Wire-to-Board 3 | Rectangular Power Connector | Part Number: 350423-1 | Internal Number: 350423-1 | .2" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors