JST ACHR-04V-A-S

Connector Receptacle, 4 Position, Female Socket, 1.20mm, Free Hanging, Crimp, Natural
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST ACHR-04V-A-S.

IHS

Datasheet0 pages0 years ago

Newark

element14 APAC

HQonline

Future Electronics

Inventory History

3 month trend:
-95.00%

CAD Models

Download JST ACHR-04V-A-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, White
Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade™ Bag
Connector Housing, Pico-SPOX 87439 Series, Receptacle, 4 Ways, 1.5 mm, 87421 Crimp Terminal
TE Connectivity353293-3
Connector, Rcpt, 3Pos, 1Rows, 1.5Mm Rohs Compliant: Yes |Amp Te Connectivity 353293-3

Descriptions

Descriptions of JST ACHR-04V-A-S provided by its distributors.

Connector Receptacle, 4 Position, Female Socket, 1.20mm, Free Hanging, Crimp, Natural
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal
Conn Housing RCP 4 POS 1.2mm Crimp ST Cable Mount White Bag
ACH Series 4 Position 1.2 mm Pitch Side Feed Through Housing Connector
JST ACHR-04V-A-S Socket Square ACH 4p Crimp without Contacts
-25℃~+85℃ 1.2mm 1x4P ACH 4 1 Without a buckle P=1.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Wire-To-Board Connector, Ach Series, Receptacle, 4, 1.2 Mm Rohs Compliant: Yes |Jst/japan Solderless Terminals ACHR-04V-A-S
CONNECTOR, RCPT, 4POS, 1ROW, 1.2MM; Pitch Spacing: 1.2mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: ACH Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC:

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS