Jonard R30W-1000

Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
$ 99.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard R30W-1000.

IHS

Datasheet2 pages6 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.44%

Related Parts

Pro Power100-30W
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-30R
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-30BK
Wire And Cable, 30AWG, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A0111-24-6
Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem387001-012
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Jonard R30W-1000 provided by its distributors.

Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
Wire Wrap Wire 30AWG 304.8m 0.5mm Silver Coated Copper White
Wire Wrap 30AWG KYNAR INSUL 1000' SPOOL WHITE
WIRE WRAPPING WIRE 1000FT 30AWG CU WHITE
Jonard Tools R30W-1000 30 AWG WHITE 1000 FT.
WIRE PVDF INS 30AWG WHITE 1000'
Wire Wrapping Wire 1000Ft 30Awg Copper White; Jacket Material:pvdf; Jacket Color:white; Wire Gauge:30Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; No. Of Max Strands X Strand Size:- Rohs Compliant: Yes
OK INDUSTRIES R30W-1000 Wire Wrapping Wire, 30 AWG, White, 1000 Ft.. More details: Wire Wrapping Wire, Wire Size 30 AWG, Length 1000 ft., Wire Color White, Nominal Outside Dia. 0.020 In., Jacket Material Kynar(r), Conductor Material Copper, Temp. Range 221 Degrees F, Features Silver Plated OFHC, Standards UL1422

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30W1000