TE Connectivity / Raychem 387001-012

Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
$ 1.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 387001-012.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+25.00%

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem216001-005
Spec 55A Cable 600 V 22 AWG Wire 19 Strands Wire Cable Hook Up Connector
TE Connectivity / Raychem55A0111-22-0
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity55A0811-22-9
Wire, Hook Up, Spec55, 22 AWG, 0.38 mm , 600 VAC, White, 328.084 ft, 100 m RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity / Raychem 387001-012 provided by its distributors.

Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 22AWG 2.01mm Tin Plated Copper White 600VAC
One Conductor Cable, Shielded, Jacketed, General Purpose, 600V
Cross Referenced to TE CONNECTIVITY CORP - Part RYC44A1111-22-9-9-US
Spec 44 Spec 55 and Spec RCW Wire and Cable
Hook Up Wire, Spec 44, 600V Voltage Rating, Tin-Coated Copper, 22 AWG Wire Size, Operating Temperature Range -65 – 150 °C, White
44A1111-22-9-9-MX, TE CONNECTIVITY / RAYCHEM
CABLE ROUND SHIELD 22AWG 1COND
Special Order: 44A1111-22-9-9 Cable Type: Spec 44A Operating Voltage: 600 VAC Wire & Cable Insulation Material: Modified Radiation Cross-linked PVDF Conductor Material: Tin-Coated Copper Wire Size: 22 AWG Spec 44A 600 VAC Modified Radiation Cross-linked PVDF Tin-Coated Copper | Hook Up Wire | Part Number: 44A1111-22-9-9-MX | Internal Number: 387001-012 | Alias Number: 6-1192902-5 | 22 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 44A1111-22-9-9-MX