Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pro Power 100-30R

Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 100-30R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power 100-30R.

Newark

Datasheet1 page14 years ago
Datasheet3 pages21 years ago

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Pro Power100-30W
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-30V
Wire And Cable
Pro Power100-30B
Wire And Cable
TE Connectivity / Raychem44A0111-24-6
Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem387001-012
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Pro Power 100-30R provided by its distributors.

Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Wire Wrap Wire 30AWG 100m 0.52mm Silver Coated Copper 300V
WIRE, 100M, 0.25MM, COPPER, RED; Jacket Material:PVDF; Jacket Colour:Red; Wire Gauge:30AWG; Conductor Area CSA:0.05mm²; Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Max Strands x Strand Size:Solid; Vol
Hook Up Wire, 328Ft, 0.05Mm2, Copper, Red; Jacket Material:Pvdf; Jacket Color:Red; Wire Gauge:30Awg; Conductor Area Csa:0.05Mm²; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; Operating Temperature Max:105°C Rohs Compliant: Yes |Pro Power 100-30R

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)