Jonard R30BLK-1000

Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
$ 99.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard R30BLK-1000.

IHS

Datasheet1 page10 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.43%

Related Parts

Pro Power100-30W
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-30V
Wire And Cable
Pro Power100-30R
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A0111-24-6
Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem387001-012
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Jonard R30BLK-1000 provided by its distributors.

Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
Wire Wrapping Wire 1000Ft 30Awg Copper Black; Jacket Material:Pvdf; Jacket Color:Black; Wire Gauge:30Awg; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Conductor Area Csa:- Rohs Compliant: Yes |Jonard Tools R30BLK-1000
Wire Wrap Wire 30AWG 304.8m 0.5mm Silver Coated Copper Black
Wire Wrap 30AWG KYNAR INSUL 1000' SPOOL BLACK
Jonard Tools R30BLK-1000 Black, 1000ft.(304.0m)Roll, 30 AWG
30 AWG Kynar Wire, Black, 1000 ft
WIRE PVDF INS 30AWG BLACK 1000'

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-BLK-1000
  • R30BLK1000