Jonard R28Y-0100

Jonard Tools R28Y-0100 28 AWG Kynar Wire, Yellow, 100 ft
$ 21.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard R28Y-0100.

Master Electronics

Datasheet1 page10 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+47.84%

Related Parts

TE Connectivity / Raychem44A0111-24-6
Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem387001-012
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
Pro Power100-30W
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-30V
Wire And Cable
Pro Power100-30R
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Jonard R28Y-0100 provided by its distributors.

Jonard Tools R28Y-0100 28 AWG Kynar Wire, Yellow, 100 ft
WIRE WRAPPING WIRE 100FT 28AWG COPPER YE; WIRE WRAPPING WIRE 100FT 28AWG COPPER YELLOW; Jacket Material: PVDF; Jacket Color: Yellow; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric
Wire Wrapping Wire 100Ft 28Awg Copper Yellow; Jacket Material:Pvdf; Jacket Color:Yellow; Wire Gauge:28Awg; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Operating Temperature Max:105°Crohs Compliant: Yes |Jonard Tools R28Y-0100

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • R28Y0100