Jonard R24W-0100

Wire Wrap Wire 24AWG 30.48m 0.76mm Silver Plated Copper
$ 33.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard R24W-0100.

Master Electronics

Datasheet1 page10 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-5.71%

Related Parts

TE Connectivity / Raychem44A0111-24-6
Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem44A1111-18-9-9
Wire And Cable, 18AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem387001-012
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
Pro Power100-30W
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-30V
Wire And Cable
Pro Power100-30R
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Jonard R24W-0100 provided by its distributors.

Wire Wrap Wire 24AWG 30.48m 0.76mm Silver Plated Copper
Wire Wrapping Wire, 100Ft 24Awg Copper White; Jacket Material:Pvdf; Jacket Color:White; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°C Rohs Compliant: Yes |Jonard Tools R24W-0100
OK INDUSTRIES R24W-0100 Wire Wrapping Wire, 24 AWG, White, 100 Ft.. More details: Wire Wrapping Wire, Wire Size 24 AWG, Length 100 ft., Wire Color White, Nominal Outside Dia. 0.031 In., Jacket Material Kynar(r), Conductor Material Copper, Temp. Range 221 Degrees F, Features Silver Plated OFHC, Standards UL1422

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • R24W0100