Jonard KSW30W-1000

Jonard Tools KSW30W-1000 OK Ind Wire Roll KSW Wire Wrapping 1000 Ft Roll White
$ 131.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard KSW30W-1000.

IHS

Datasheet1 page11 years ago

element14

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.40%

Related Parts

Pro Power500-30W
Wire, Wrapping Wire, 30 Awg, 0.05 Mm , 300 V, White, 1640 Ft, 500 M Rohs Compliant: Yes |Pro Power 500-30W
Pro Power500-30G
Wire Wrap Wire 30AWG 500m 0.52mm Silver Plated Copper 300V
Pro Power500-30R
Wire, Wrapping Wire, 30 Awg, 0.05 Mm , 300 V, Red, 1640 Ft, 500 M Rohs Compliant: Yes |Pro Power 500-30R
TE Connectivity / Raychem44A0111-24-6
Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem387001-012
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Jonard KSW30W-1000 provided by its distributors.

Jonard Tools KSW30W-1000 OK Ind Wire Roll KSW Wire Wrapping 1000 Ft Roll White
Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
Wire Wrap Wire 30AWG 304.8m 0.5mm Silver Coated Copper White
30 AWG Kynar Wire CSW, Low Strip Force, White, 1000 ft
1 KSW White Polyvinylidene Fluoride (PVDF) (Tool Type) 1000' 304.80m 30AWG
Wire Wrap 30AWG LOW STRP FORCE 1000' SPOOL WHITE
WIRE WW 30AWG PVDF WHITE 1000'
WIREWRAP KYNAR 30AWG WHITE 1000'
WIRE WRAPPING WIRE 1000FT 30AWG COPPER WHITE; Jacket Material:PVDF; Jacket Color:White; Wire Gauge:30AWG; Conductor Area CSA:-; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Max Strands x Strand Size:- RoHS Compliant: Yes

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSW 30W-1000
  • KSW30W1000