Pro Power 500-30W

Wire, Wrapping Wire, 30 Awg, 0.05 Mm , 300 V, White, 1640 Ft, 500 M Rohs Compliant: Yes |Pro Power 500-30W
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 500-30W. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power 500-30W.

Newark

Datasheet1 page14 years ago

Farnell

Supply Chain

Introduction Date2022-06-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Pro Power100-30W
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-30R
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-30V
Wire And Cable
TE Connectivity / Raychem44A0111-24-6
Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem387001-012
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Pro Power 500-30W provided by its distributors.

Wire, Wrapping Wire, 30 Awg, 0.05 Mm , 300 V, White, 1640 Ft, 500 M Rohs Compliant: Yes |Pro Power 500-30W
WIRE, KYNAR, 30AWG, WHITE, 500M
Wire And Cable
WIRE, KYNAR, 30AWG, WHITE, 500M; Jacket Material:PVDF; Jacket Colour:White; Wire Gauge:30AWG; Conductor Area CSA:0.05mm²; Reel Length (Imperial):1640ft; Reel Length (Metric):500m; No. of Max Strands x Strand Size:Solid;

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)