Jonard KSW30W-0100

Jonard Tools KSW30W-0100 OK Ind Wire Roll KSW Wire Wrapping White 100 Ft.
$ 33.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard KSW30W-0100.

IHS

Datasheet1 page6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Related Parts

Pro Power100-30W
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-30R
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-30V
Wire And Cable
TE Connectivity / Raychem44A0111-24-6
Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem387001-012
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Jonard KSW30W-0100 provided by its distributors.

Jonard Tools KSW30W-0100 OK Ind Wire Roll KSW Wire Wrapping White 100 Ft.
Wire Wrap Wire 30AWG 30.48m 0.5mm Silver Coated Copper
30 AWG Kynar Wire CSW, Low Strip Force, White, 100 ft
Wire And Cable, 30AWG, Flexible Cord And Fixture Wire
Wire Wrap 30AWG LOW STRP FORCE 100' SPOOL WHITE
Wire Wrapping Wire, 100Ft 30Awg Copper White; Jacket Material:Pvdf; Jacket Color:White; Wire Gauge:30Awg; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Conductor Area Csa:- Rohs Compliant: Yes |Jonard Tools KSW30W0100

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSW 30W-0100
  • KSW30W0100