Jonard KSW26R-0100

Wire Wrap Wire 26AWG 30.48m 0.69mm Silver Coated Copper
$ 36.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard KSW26R-0100.

Electro Sonic

Datasheet1 page10 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.71%

Related Parts

Pro Power100-26R
Wire And Cable, 26AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-26BK
Wire, Wrapping Wire, 26 Awg, 0.128 Mm , 300 V, Black, 328 Ft, 100 M Rohs Compliant: Yes |Pro Power 100-26BK
Pro Power100-26B
Wire, Wrapping Wire, 26 Awg, 0.128 Mm , 300 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes |Pro Power 100-26B
TE Connectivity / Raychem44A0111-24-6
Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem387001-012
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Jonard KSW26R-0100 provided by its distributors.

Wire Wrap Wire 26AWG 30.48m 0.69mm Silver Coated Copper
Hook-up Wire 26AWG LOW STRP FORCE 100 SPOOL RED
WIRE 26AWG RED 100 FT CSW | Jonard KSW26R-0100
WIRE WRAPPING WIRE, 100FT, 26AWG CU, RED
Wire Wrapping Wire, 100Ft, 26Awg Copper, Red; Jacket Material:Pvdf; Jacket Color:Red; Wire Gauge:26Awg; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Jonard Tools KSW26R-0100

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSW 26R-0100
  • KSW26R0100