Pro Power 100-26B

Wire, Wrapping Wire, 26 Awg, 0.128 Mm , 300 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes |Pro Power 100-26B
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus Technologies100-26B0
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power 100-26B.

Newark

Datasheet2 pages10 years ago

element14 APAC

Farnell

Supply Chain

Introduction Date2015-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Pro Power100-26R
Wire And Cable, 26AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-26BK
Wire, Wrapping Wire, 26 Awg, 0.128 Mm , 300 V, Black, 328 Ft, 100 M Rohs Compliant: Yes |Pro Power 100-26BK
Pro Power100-26G
Wire And Cable, 26AWG, 300V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A0111-24-6
Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem387001-012
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Pro Power 100-26B provided by its distributors.

Wire, Wrapping Wire, 26 Awg, 0.128 Mm , 300 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes |Pro Power 100-26B
Insulated Prototyping Wire
WIRE, KYNAR, 26AWG, BLUE, 100M
Wire And Cable
WIRE, KYNAR, 26AWG, BLUE, 100M; Jacket Material:PVDF; Jacket Colour:Blue; Wire Gauge:26AWG; Conductor Area CSA:0.128mm²; Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Max Strands x Strand Size:Solid; Vo

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)