Knowles L-15FR47JV4E

Inductor RF Chip Wirewound 470nH 5% 25MHz 45Q-Factor Ferrite 500mA 950mOhm DCR 0805 Embossed T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles L-15FR47JV4E.

IHS

Datasheet6 pages7 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.335
Stock
10,269
60,898
Authorized Distributors
1
6
Inductance
470 nH
470 nH
Tolerance
5 %
5 %
Current Rating
500 mA
500 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
950 mΩ
950 mΩ
Q Factor
45
45
Test Frequency
25 MHz
25.2 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.47uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.47uH 5% 25.2MHz 45Q-Factor Ceramic 0.47A 1.19Ohm DCR 1008 T/R
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 1111
Inductor RF Chip Unshielded Wirewound 470nH 5% 25.2MHz 30Q-Factor Ferrite 350mA 680mOhm DCR 1008 T/R
Ind Power Molded Wirewound 470nH 5% 25.2MHz 30Q-Factor Ferrite 350mA 1008 Blister Plastic T/R
Ind RF Chip Unshielded Wirewound 0.47uH ±5% 25.2MHz 30 Q-Factor Ferrite 350mA T/R

Descriptions

Descriptions of Knowles L-15FR47JV4E provided by its distributors.

Inductor RF Chip Wirewound 470nH 5% 25MHz 45Q-Factor Ferrite 500mA 950mOhm DCR 0805 Embossed T/R
WireWound Inductors, 0805, 470nH±5%, 500mA, Ni/Sn (RoHS), No Mark, 7" Reel Embossed Tape
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 470nH ±5%
FIXED IND 470NH 500MA 950MOHM SM

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap

Part Number Aliases

This part may be known by these alternate part numbers:

  • L15FR47JV4E