Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLV25T-R47J-EFD

Ind RF Chip Unshielded Wirewound 0.47uH ±5% 25.2MHz 30 Q-Factor Ferrite 350mA T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R47J-EFD.

TDK

Datasheet6 pages8 years ago

IHS

Newark

Inventory History

3 month trend:
-34.87%

CAD Models

Download TDK NLV25T-R47J-EFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.12
$ 0.088
Stock
120,672
484,336
Authorized Distributors
6
6
Inductance
470 nH
470 nH
Tolerance
5 %
5 %
Current Rating
350 mA
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
680 mΩ
680 mΩ
Q Factor
30
30
Test Frequency
25.2 MHz
25.2 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 470nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 500mOhm DCR 1210 T/R
Wirewound Inductor, 470 nH, 0.5 ohm, 220 MHz, 450 mA, 1210 [3225 Metric], NLV32-EF Series
Ind Power Molded Wirewound 470nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 1210 T/R
TAIYO YUDENLBM2016TR47J
Inductor RF Wirewound 0.47uH 5% 25.2MHz 30Q-Factor Ferrite 0.43A 0.338Ohm DCR 0806 T/R
RF Choke Unshielded Wirewound 0.43uH 3.4KOhm 5% 10MHz Ferrite 0.36A 0.68Ohm DCR 0402 T/R
General Purpose Inductor, 0.47uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of TDK NLV25T-R47J-EFD provided by its distributors.

Ind RF Chip Unshielded Wirewound 0.47uH ±5% 25.2MHz 30 Q-Factor Ferrite 350mA T/R
Avnet Japan
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
25.2MHz 350MHz 350mA 30@25.2MHz 470nH 680mΩ ±5% 1008 SMD mount 2.5mm*2mm*1.9mm
FIXED IND 470NH 350MA 680MOHM SM
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
INDUCTOR, 0.47UH, 0.35A, 1008, AEC-Q200;
Inductors (SMD) SMD,2.5x2x1.8mm RoHS
INDUCTOR, 0.47UH, 0.35A, 1008, AEC-Q200; Inductance: 470nH; Product Range: NLV25-EFD Series; DC Current Rating: 350mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.68

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos