Knowles L-07W33NJV4T

Inductor RF Chip Wirewound 0.033uH 5% 250MHz 24Q-Factor Ceramic 0.4A 0.35Ohm DCR 0402 T/R
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles L-07W33NJV4T.

Newark

Datasheet6 pages7 years ago
Datasheet3 pages17 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-1.51%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.188
$ 0.188
Stock
17,532
30,000
30,000
Authorized Distributors
4
5
5
Inductance
33 nH
33 nH
33 nH
Tolerance
5 %
5 %
5 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
350 mΩ
350 mΩ
350 mΩ
Q Factor
24
24
24
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.40.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.033uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R
General Purpose Inductor, 0.036uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Unshielded Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 25Q-Factor Ceramic 0.49A 0.32Ohm DCR 0402 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 24Q-Factor Ceramic 0.4A 0.35Ohm DCR 0402 T/R

Descriptions

Descriptions of Knowles L-07W33NJV4T provided by its distributors.

Inductor RF Chip Wirewound 0.033uH 5% 250MHz 24Q-Factor Ceramic 0.4A 0.35Ohm DCR 0402 T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Surface Mount High Frequency Inductor, L-07W Series, 33 Nh, 5%, 0402 [1005 Metric], 2.3 Ghz |Johanson Technology L-07W33NJV4T
INDUCTOR RF WW, 33NH, 5%, 0402; Inductance: 33nH; Product Range: L-07W Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.35ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 2.3GHz; SVHC: No SVHC (15-Jan-2018); Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap

Part Number Aliases

This part may be known by these alternate part numbers:

  • L07W33NJV4T