Knowles L-05B33NJV6T

Inductor RF Chip Multi-Layer 0.033uH 5% 100MHz 5Q-Factor Ceramic 0.2A 2.3Ohm DCR 0201 T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles L-05B33NJV6T.

IHS

Datasheet3 pages8 years ago

RFMW

element14 APAC

Arrow Electronics

Farnell

Inventory History

3 month trend:
-83.14%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.40.00
Introduction Date2013-08-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Chip Multi-Layer 33nH 5% 100MHz 8Q-Factor Air 200mA 670mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100533NJ-T
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Multi-Layer 0.033uH 5% 100MHz 8Q-Factor Ceramic 0.2A 0.8Ohm DCR 0402 Automotive T/R
Inductor RF Chip Multi-Layer 33nH 5% 100MHz 8Q-Factor Air 200mA 580mOhm DCR 0402 Paper T/R
Ind RF Chip Unshielded Multi-Layer 33nH 5% 100MHz 7Q-Factor 200mA 0402 Punched Paper T/R
Ind RF Chip Unshielded Multi-Layer 33nH 5% 100MHz 7Q-Factor Ceramic 200mA 0402

Descriptions

Descriptions of Knowles L-05B33NJV6T provided by its distributors.

Inductor RF Chip Multi-Layer 0.033uH 5% 100MHz 5Q-Factor Ceramic 0.2A 2.3Ohm DCR 0201 T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
INDUCTOR RF, 33NH, 5%, 0201; Inductance: 33nH; Product Range: -; DC Current Rating: 200mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 2.3ohm; Inductance Tolerance: ±
INDUCTOR RF, 0201, 33NH, 5%; Inductance:33nH; Inductance Tolerance:± 5%; Self Resonant Frequency:2.1GHz; DC Current Rating:200mA; Q Factor:5; Q Test Frequency:100MHz; Inductor Case Style:0201; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Core Material:Ceramic; Q @ Vr F:4

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap

Part Number Aliases

This part may be known by these alternate part numbers:

  • L05B33NJV6T