Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLK1005S33NJ

Ind RF Chip Unshielded Multi-Layer 33nH 5% 100MHz 7Q-Factor Ceramic 200mA 0402

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLK1005S33NJ.

IHS

Datasheet0 pages0 years ago

element14 APAC

Newark

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

TAIYO YUDENHK100533NJ-T
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK100533NJ-TV
Ind High Frequency Chip Multi-Layer 33nH 5% 100MHz 8Q-Factor Ceramic 200mA 0402 Paper T/R
Inductor RF Chip Multi-Layer 33nH 5% 100MHz 8Q-Factor Air 200mA 670mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.033uH 5% 100MHz 8Q-Factor Ceramic 0.2A 0.8Ohm DCR 0402 Automotive T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.036uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TDK MLK1005S33NJ provided by its distributors.

Ind RF Chip Unshielded Multi-Layer 33nH 5% 100MHz 7Q-Factor Ceramic 200mA 0402
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 3.5GHz 200mA 24 33nH 900m¦¸ ¡À5% 0402 PCB, 1mm*600¦Ìm*500¦Ìm
HIGH FREQUENCY IND, 33NH,200MA,5%,3.5GHz
HIGH FREQUENCY IND, 33NH,200MA,5%,3.5GHz, FULL REEL; Product Range:MLK Series; Inductance:33nH; DC Current Rating:200mA; High Frequency Inductor Case:0402 ^1005 Metric]; Inductor Construction:Multilayer; DC Resistance Max:0.9ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLK1005S33NJ.