Knowles 500R07S0R6AV4T

Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface...
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 500R07S0R6AV4T.

Newark

Datasheet12 pages4 years ago
Datasheet12 pages4 years ago
Datasheet12 pages12 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-0.50%

Alternate Parts

Price @ 1000
$ 0.133
$ 0.03
$ 0.03
Stock
2,250,719
1,099,308
1,099,308
Authorized Distributors
5
6
6
Capacitance
600 fF
600 fF
600 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
510 µm
500 µm
500 µm

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 0.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 0.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR04C608C5GAC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.6667% +Tol, 41.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402
Yageo GroupCBR04C608B5GAC
Cap Ceramic 0.6pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR Medical T/R
0402 0.6 pF 50 V ±0.05 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
KYOCERA AVX04025U0R6BAT2A
Capacitor,ceramic,0.6Pf,50Vdc,.1-Pf Tol,.1+Pf Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes

Descriptions

Descriptions of Knowles 500R07S0R6AV4T provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402
CAP CERAMIC 0.6PF 50V C0G 0.05PF 0402 SMD
Cap, Cer, C0G, 0.6, pF, 50V, 0402, +/-0.05pF
Capacitor Rf Ceramic 0.6Pf 50V 0.05Pf, C0G, Full Reel; Capacidad:0.6Pf; Tolerancia, Capacitancia:± 0.05Pf; Tensión Nominal:50V; Tipo De Condensador:0402 [Métrica 1005]; Temperatura De Trabajo Máx.:125°C; Rango De Producto:S-Series |Johanson Technology 500R07S0R6AV4T

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500R07S0R6AV4T.