What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM1555C1HR60WA01D

0402 0.6 pF 50 V ±0.05 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
$ 0.023
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1HR60WA01D.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-1.13%

CAD Models

Download Murata GRM1555C1HR60WA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.031
$ 0.031
Stock
842,521
1,170,031
1,170,031
Authorized Distributors
6
6
6
Capacitance
600 fF
600 fF
600 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR04C608C5GAC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.6667% +Tol, 41.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.6pF 50Volts C0G +/-0.25pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.60pF 50volts C0G +/-0.1pF
50V 0.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR04C608B5GAC
Cap Ceramic 0.6pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR Medical T/R
Surface Mount Ceramic Multilayer Capacitor 0.56pF 0.25pF C0G 50V 0402 Paper T/R

Descriptions

Descriptions of Murata GRM1555C1HR60WA01D provided by its distributors.

0402 0.6 pF 50 V ±0.05 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Cap Ceramic 0.6pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 0.6pF ±0.05pF C0G NP0
CAP CER 0.6PF 50V C0G/NP0 0402 / 0.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Ceramic Capacitor, YES, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH