Knowles 251R14S330JV4T

S 0603 (1608Metric) Ceramic Capacitor 0.062Lx0.032W 1.57mmx0.81mm C0G NP0 ±5% 33pF
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 251R14S330JV4T.

IHS

Datasheet12 pages3 years ago

Farnell

Newark

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.396
$ 0.396
Stock
38,148
27,996
27,996
Authorized Distributors
1
6
6
Capacitance
33 pF
33 pF
33 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
760 µm
800 µm
800 µm

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0603C330J2GACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Surface Mount, 0603
Yageo GroupC0603C330J5GACTU
50V 33pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035A330JAT2A
50V 33pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C330JB8NNNC
Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
50V 33pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 33pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Knowles 251R14S330JV4T provided by its distributors.

S 0603 (1608Metric) Ceramic Capacitor 0.062Lx0.032W 1.57mmx0.81mm C0G NP0 ±5% 33pF
Cap Ceramic 33pF 250V C0G 5% Pad SMD 0603 125C Ultra Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603
Cap Ceramic 33pF 250V C0G 5% SMD 0603 125°C Paper T/R
CAP CER 33PF 250V C0G/NP0 0603
Mlcc Capacitor, 33Pf, 250V, C0G/Np0, 5%, 0603; Capacitance:33Pf; Voltage Rating:250V; Product Range:S Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric]; Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Johanson Technology 251R14S330JV4T

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap