Knowles 2450BL15K100E

BALUN, WIFI, 2.45GHZ; Impedance - Unbalanced / Balanced: 50ohm to 100ohm; Insertion Loss: 1dB; Balun Case Style: 0805...
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 2450BL15K100E.

IHS

Datasheet2 pages22 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.281
$ 0.145
Stock
6,605
1,282,694
Authorized Distributors
1
3
Frequency
-
-
Max Frequency
2.5 GHz
2.5 GHz
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
0805
0805
Packaging
Tape & Reel
Tape and Reel
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Knowles 2450BL15K100E provided by its distributors.

BALUN, WIFI, 2.45GHZ; Impedance - Unbalanced / Balanced:50ohm to 100ohm; Insertion Loss:1dB; Balun Case Style:0805 (2012 metric)
BALUN 2.4GHZ-2.5GHZ 50/100 0805
RF Transformer, 2400MHz Min, 2500MHz Max
Balun; Impedance:50ohm; Insertion Loss Max:1dB; Operating Frequency Max:2500MHz; Operating Frequency Min:2400MHz; Operating Temperature Range:-40°C to +85°C; Package/Case:0805; Return Loss:9.5dB ;RoHS Compliant: Yes

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap