
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | 2450BL15B100E | 516,000 | 4K | |||||||||
| Verical | 2450BL15B100E | 516,000 | 4K | |||||||||
| Newark | 2450BL15B100E | 0 | 10 | Cut Tape | ||||||||
| Sensible Micro | 2450BL15B100E | 150 | 23h | |||||||||
| Win Source | WS-2450BL15B100E | 75,000 | 365 | 5h |
Download Knowles 2450BL15B100E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Knowles 2450BL15B100E provided by its distributors.
Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names: