
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | 2450AT18B100E | 447,000 | 3K | |||||||||
| Verical | 2450AT18B100E | 66 | 5 | |||||||||
| Newark | 2450AT18B100E | 5,090 | 1 | Cut Tape | ||||||||
| element14 APAC | 2450AT18B100E | 5,090 | 1 | Cut Tape | 11h | |||||||
| Farnell | 2450AT18B100E | 5,090 | 1 | Cut Tape | 22h |
Download Knowles 2450AT18B100E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Knowles 2450AT18B100E provided by its distributors.
Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names: