Knowles 202S43W682KV4E

Cap Ceramic 0.0068uF 2000V X7R 10% Pad SMD 1812 125C T/R
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 202S43W682KV4E.

IHS

Datasheet1 page1 year ago

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Knowles 202S43W682KV4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.54
$ 0.54
Stock
11,399
138,119
138,119
Authorized Distributors
1
5
5
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
2.79 mm
2.794 mm
2.794 mm

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX1812GC682KAT1A
Cap Ceramic 0.0068uF 2000V X7R 10% SMD 1812 125°C T/R
KYOCERA AVX1812GC682KAT1A
Cap Ceramic 0.0068uF 2000V X7R 10% SMD 1812 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, 1812
KYOCERA AVX1808AC682KAT1A
Cap Ceramic 0.0068uF 1000V X7R 10% Pad SMD 1808 125C T/R
Yageo GroupC0603C682K5RACTU
Ceramic capacitor, 6.8 nF, 50 V (DC), ±10 %, SMD 0201 (0603), X7R, C0603C682K5RAC7867
Yageo GroupC0402C682K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402

Descriptions

Descriptions of Knowles 202S43W682KV4E provided by its distributors.

Cap Ceramic 0.0068uF 2000V X7R 10% Pad SMD 1812 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1812
1812 (4532Metric) CERAMIC CAPACITOR ceramic capacitor 2kV 6800pF ±10% X7R
CAP CER 6800PF 2KV 10% X7R 1812
Capacitors Hvs Pme, 1812, X7R, 2000V, 6800Pf±10%, Ni/Sn (Rohs), 7" Reel Embossed Tape Rohs Compliant: Yes |Johanson Dielectrics 202S43W682KV4E

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap