KYOCERA AVX 1808AC682KAT1A

Cap Ceramic 0.0068uF 1000V X7R 10% Pad SMD 1808 125C T/R
$ 0.374
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808AC682KAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet2 pages15 years ago

DigiKey

Inventory History

3 month trend:
-2.24%

CAD Models

Download KYOCERA AVX 1808AC682KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX1206AC682KAZ1A
Cap Ceramic 0.0068uF 1000V X7R 10% SMD 1206 FlexiTerm 125°C T/R
1kV 6.8nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C682KAT2A
CAP CER 6800PF 50V X7R 0805 / 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Yageo GroupC0603C682K5RACTU
Ceramic capacitor, 6.8 nF, 50 V (DC), ±10 %, SMD 0201 (0603), X7R, C0603C682K5RAC7867
KYOCERA AVX04023C682KAT2A
25V 6.8nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 6.8nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1808AC682KAT1A provided by its distributors.

Cap Ceramic 0.0068uF 1000V X7R 10% Pad SMD 1808 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1808
1808 (4520Metric) CERAMIC CAPACITOR ceramic capacitor 1kV 6800pF 卤10% X7R
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:6800pF; Capacitance Tolerance:± 10%; Voltage Rating:1000VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1808; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1808AC682KAT1A/2K