
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 202S43W103KV4E | 1,000 | 1K | |||||||||
| Newark | 202S43W103KV4E | 0 | 1K | Tape & Reel | ||||||||
| Mouser | 605-202S43W103KV4E | 7,547 | 1 | Tape & Reel | ||||||||
| Win Source | WS-202S43W103KV4E | 12,930 | 650 | 18h | ||||||||
| LCSC | C426626 | 32,600 | 5 | 3h |
Download datasheets and manufacturer documentation for Knowles 202S43W103KV4E.
Download Knowles 202S43W103KV4E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Knowles 202S43W103KV4E provided by its distributors.
Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:
Download datasheets and manufacturer documentation for Knowles 202S43W103KV4E.