Jaeger 536604006

Appliance Socket 4-pin, Panel Mount, Socket 4 Contacts, 15A, IP50/IP54
$ 20.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 536604006.

IHS

Datasheet1 page21 years ago

Inventory History

3 month trend:
+164%

Supply Chain

Country of OriginFrance

Related Parts

Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102A14S-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonCA3102E10SL-3S-B
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
TE Connectivity206036-2
Circular Connector, Circular Industrial, CPC Series 3, Panel Mount Receptacle, 3 Contacts

Descriptions

Descriptions of Jaeger 536604006 provided by its distributors.

Appliance Socket 4-pin, Panel Mount, Socket 4 Contacts, 15A, IP50/IP54
Circular Connector, Rapid Series, Receptacle, 4, Socket, Solder, Panel Mount Rohs Compliant: Yes |Jaeger 536604006
Connector Accessory, Insert
RECEPTACLE, PANEL, SKT INSERT, 4WAY; Product Range: Rapid Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Mat

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger