ITT / Cannon CA3102E10SL-3S-B

Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
$ 16.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E10SL-3S-B.

IHS

Datasheet1 page4 years ago

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
+1.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA02COM-E10SL-3P-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Pin, Solder, Panel Mount
ITT / CannonCA02COM-E10SL-3S-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Socket, Crimp, Panel Mount
ITT / CannonCA02COM-E14S-7S-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Socket, Solder, Panel Mount
Amphenol IndustrialPT02E-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3102E10SL-3S-B provided by its distributors.

Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Avnet Japan
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT CANNON CA3102E10SL-3SBCircular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 3 Contacts
RECEPTACLE, FIXED, 3WAY; Product Range:CA-B Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:3Contacts; Circular Contact Type:Solder Socket; Coupling Style:Reverse Bayonet; Insert Arrangement:
RECEPTACLE, FIXED, 3WAY; Product Range: CA-B Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 10SL-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Equivalent Military Specification: MIL-DTL-5015 Series; Body Plating: Olive Drab Chromate; Current Rating: 13A; IP / NEMA Rating: IP67; Insulation Resistance: 5000Mohm; No. of Mating Cycles: 100; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Size: 16; Standard: MIL-C-5015; Voltage Rating V DC: 250V; Voltage Rating VAC: 200V; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 20AWG; Working Voltage: 500V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E10SL-3SB
  • CA3102E10SL3SB