JAE Electronics TX25-50P-LT-H1E

Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug
$ 1.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics TX25-50P-LT-H1E.

IHS

Datasheet1 page22 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
40pin 1mm 2 2.66mm Header,Latch Holder 1A 99nm SMD,P=1mm 22.3mm*6.6802mm*7.27mm
Amphenol Communications SolutionsSATA00122073
Conn SATA M 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Tray
Conn Shrouded Header (4 Sides) HDR 40 POS 1.25mm Solder ST Top Entry SMD Micro-Lock™ T/R

Descriptions

Descriptions of JAE Electronics TX25-50P-LT-H1E provided by its distributors.

Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug
PCB TO PCB THROUGH-HOLE PLUG, 1.27MM PITCH, 50 CONTACTS, RIGHT ANGLE | JAE Electronics Inc. TX25-50P-LT-H1E
Center Strip Contacts,Plug 1.27mm 2 50pin 9mm 100nm
PLUG, RIGHT ANGLE, 50WAY; Pitch Spacing:1.27mm; No. of Contacts:50Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material
PLUG, RIGHT ANGLE, 50WAY; Connector Type:Board to Board; Gender:Pin; Ways, No. of:50; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:TX25; Contact Plating:Gold over Nickel; No. of Rows:2; Current Rating:1A; Max Operating Temperature:80°C; Min Temperature Operating:-40°C; Pitch:1.27mm

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS