Molex 71436-2464

Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 3.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 71436-2464.

IHS

Datasheet2 pages7 years ago

HQonline

Sager Electronics

Molex

element14 APAC

Inventory History

3 month trend:
+0.20%

CAD Models

Download Molex 71436-2464 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

CONN PLUG 64POS SMD GOLD / 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5120525-1
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity5146897-1
Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD 64 Terminal 1 Port T/R
HIROSE ELECTRICDF9-51P-1V(69)
CONN HDR 51POS SMD GOLD / 51 Position Connector Header, Center Strip Contacts Surface Mount Gold
1.27mm (0.05") Pitch DIL Vertical SMT Pin Header, selective gold + tin, 25+25 contacts
HIROSE ELECTRICFX6-80P-0.8SV(71)
0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose/hrs FX6-80P-0.8SV(71)

Descriptions

Descriptions of Molex 71436-2464 provided by its distributors.

Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Molex PMC Mezzanine Connector, 1.0mm Pitch, 64-Pin Dual Row, Right Angle, SMD
Board to Board & Mezzanine Connectors 1.00MM PLG 02X32P VT SMT W/CAP
Mezzanine Connector, Plug, 64 Contacts, 2 Rows, 1mm, Gold, SMT, Straight, Phosphor Bronze, Solder
Board to Board & Mezzanine Connectors IEEE 1386 PLUG 64P
Conn Mezzanine PL 64 POS 1mm Solder ST Top Entry SMD T/R
MEZZANINE 1MM BTB CONN 64CKT / Position Connector
Cross Referenced to MOLEX - Part MOL71436-2464
NON-FULL REEL 71436-2464 MEZZANINE 1MM BTB CONN 6
CONN, HDR, 1MM, STRAIGHT, 2X32-PIN, 0.76UM GOLD
PLUG 1.0MM MEZZ IEEE 1386 ,SMT, VERT, 64W
MEZZANINE CONN, PLUG, 64POS, 2ROW, 1MM;
MEZZANINE CONN, HDR, 64P, 2R, 1MM;
1.00mm Mezz (IEEE 1386) Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, with PCB Locator Pegs, with Robotic Placement Metal Cap, 0.76µm Gold (Au) Selective Plating, Embossed

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 071436-2464
  • 0714362464
  • 71436-2464.
  • 714362464