Molex 501190-4027

Header, Latch Holder, 40-Pin, 1mm Pitch, 1A, Gold Plated, SMD 22.3mm × 6.6802mm × 7.27mm
$ 1.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501190-4027.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-12.95%

CAD Models

Download Molex 501190-4027 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 30 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
Conn Shrouded Header (4 Sides) HDR 50 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
Conn Shrouded Header (4 Sides) HDR 50 POS 1mm Solder ST SMD Pico-Clasp™ T/R
HIROSE ELECTRICDF20G-40DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20F-40DP-1H(59)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20F-40DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of Molex 501190-4027 provided by its distributors.

Header, Latch Holder, 40-Pin, 1mm Pitch, 1A, Gold Plated, SMD 22.3mm × 6.6802mm × 7.27mm
Conn Shrouded Header (4 Sides) HDR 40 POS 1mm Solder ST SMD Pico-Clasp™ T/R
1.00mm Pitch, Pico-Clasp PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plated, Inner Positive Lock, 40 Circuits
CONN, PCB HDR, 40POS, 2ROW, 1MM, SMT; Pitch Spacing: 1mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: Pico-Clasp 501190 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501190-4027.
  • 5011904027
  • 5011904027.