JAE Electronics SRCN6A25-16P

Circular Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 8.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics SRCN6A25-16P.

IHS

Datasheet8 pages17 years ago

Farnell

Mouser

Inventory History

3 month trend:
-40.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon192926-0520
Conn Ringlock Circular SKT 12 POS ST Cable Mount 12 Terminal 1 Port
Headers & Wire Housings 18P QIKMATE CABLE PLUG W/O HOOD | Souriau-Sunbank by Eaton SMS 18 PD3
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol Sine SystemsT3635000U
Connector M16 Circular PIN 12 Position Solder Straight Cable Mount 12 Terminal 1 Port
Conn Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port

Descriptions

Descriptions of JAE Electronics SRCN6A25-16P provided by its distributors.

Circular Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Miniature Connectors CIRCULAR CONNECTOR
Circular Connectors & Cable Connectors ROHS
Conn;Cir;DIN;CablePlug;Metal;Straight;25ShSz;16Cnts;Pin;SRCNSeries;20AWG | JAE Electronics Inc. SRCN6A25-16P
CONN PLUG MALE 16POS SOLDER CUP
PLUG, SIZE 25, 16WAY, PIN; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 16Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Aluminium Alloy Body; C

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS