Eaton UTG61412PN

Souriau circular connector socket, UTGseries, 12Core, Cable installation, Crimping, IP65
$ 12.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG61412PN.

IHS

Datasheet14 pages12 years ago
Datasheet14 pages12 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
+14.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS6JC1412P
Cir Conn, Circular Ind, 12Pos; |Souriau-Sunbank/eaton UTS6JC1412S
ITT / Cannon192926-0520
Circular Connector, 12 Contact(s), Polyamide, Female, Solder Terminal, Plug
ITT / Cannon192993-0043
Circular Connector, 12 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug
ITT / Cannon192993-0003
Conn TNM Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Individual
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts

Descriptions

Descriptions of Eaton UTG61412PN provided by its distributors.

Souriau circular connector socket, UTGseries, 12Core, Cable installation, Crimping, IP65
Souriau Circular Connector Receptacle, UTG Series, 12 Pos, Cable Mount, Crimp, IP65
CIRCULAR CONNECTOR, PLUG, 12 WAY, FREE; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Styl
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG-61412PN
  • UTG6 14 12PN
  • UTG614-12PN