JAE Electronics SF9W006S4AR1200

Conn Sim/sam Card Push-pull R/a / Conn Sim Card Pl 6 Pos Solder Ra SMD 1A T/r
$ 824.66
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics SF9W006S4AR1200.

IHS

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-5.20%

CAD Models

Download JAE Electronics SF9W006S4AR1200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-24
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-08-15

Related Parts

C&K ComponentsCCM033505LFTR122
CCM03 MK2 Series Solder ing Surface Mount PCMCIA and Memory
JAE ElectronicsSF7W006S4ER1500
SF7 SERIES, MINI-SIM CARD CONNECTOR, HINGE TYPE, 6 CONNECTORS, SOLDERING (SMT)
CONN CARD HOLDER SIM 6POS VERT / Connector Card Holder For SIM Card
TE Connectivity1981959-1
SURFACE MOUNT SIM CARD CONNECTOR, WITH SOLDER TERMINATION;LOOSE PIECE
TE Connectivity5145299-1
Conn SIM/SAM HDR 6 POS 2.54mm Solder ST SMD 0.2A/Contact Carton
Block-Style SIM Connector with Nano-SIM Card Socket Shell 0.34mm Height 0.50

Descriptions

Descriptions of JAE Electronics SF9W006S4AR1200 provided by its distributors.

CONN SIM/SAM CARD PUSH-PULL R/A / Conn SIM Card PL 6 POS Solder RA SMD 1A T/R
CONN SIM CARD 6POS SMD GOLD CU SF9W006S4AR1200 CUT TAPE
Connector 6pin ,- 1.8mm SIM,SAM Card , 1.8mm
Smartcard and Memory Card Connectors 1.8MM SIMM CARD TRAY TYPE
SF9 SERIES, MINI-SIM CARD CONNECTOR, TRAY TYPE
Plug-in Gold 1.8mm SIM Card Connectors ROHS
06P SIM_Card Holder PLUG-IN w/ tray
RECEPTACLE, SIM, SLIDE TRAY, 1.8MM
RECEPTACLE, SIM, SLIDE TRAY, 1.8MM; Connector Type:SIM Socket; No. of Contacts:6; Pitch Spacing:2.54mm; Contact Termination:Surface Mount Right Angle; Contact Material:Copper; Contact Plating:Gold

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS