TE Connectivity 1981959-1

TE Connectivity 1981959-1 PCB Connector 6 Contacts 2 Rows Female Right
$ 5.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1981959-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Newark

Inventory History

3 month trend:
+3.46%

CAD Models

Download TE Connectivity 1981959-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-04-02
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

SIM Card holder Temperature range: -25 ... 85 °C Contact material: Phosphor Bronze Poles: 6
TE Connectivity5145299-1
Conn SIM/SAM HDR 6 POS 2.54mm Solder ST SMD 0.2A/Contact Carton
TE Connectivity1-1705300-5
Conn SIMCard M 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R
Amphenol Communications Solutions7111S1615A01LF
Memory Card Connector, SIM, Push-Pull, 6 Contacts, Copper Alloy, Gold Plated Contacts, FCI S16
PCB Connector, 6 Contact(s), 3 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Conn SIM Card PIN 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact

Descriptions

Descriptions of TE Connectivity 1981959-1 provided by its distributors.

TE Connectivity 1981959-1 PCB Connector 6 Contacts 2 Rows Female Right
PCB Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, MINI SIM, 6POS, SMT; Product Range: -; Connector Type: Mini SIM; No. of Contacts: 6Contacts; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2018)
PUSH PUSH SIM H1.87 SWITCH EMBOSS ASSY Compatible Card: 2FF Mini SIM SIM Card Product Type: Push-Push Number of Positions: 8 Number of Loaded Positions: 8 Contact Current Rating (Max): 1.2 A Power Contact | 2FF Mini SIM Push-Push 8 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty