| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 670-2845-1-ND | 20,180 | 1 | Cut Tape | ||||||||
| Heilind Americas | SF70S006VBAR2000 | 0 | 20h | |||||||||
| Interstate Connecting Components | SF70S006VBAR2000 | 0 | 18h | |||||||||
| Heilind Asia | SF70S006VBAR2000 | 0 | 1 | 12h | ||||||||
| TTI Europe | SF70S006VBAR2000 | 0 | 2K | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for JAE Electronics SF70S006VBAR2000.
Download JAE Electronics SF70S006VBAR2000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of JAE Electronics SF70S006VBAR2000 provided by its distributors.
JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for JAE Electronics SF70S006VBAR2000.