JAE Electronics MX23A12XF1

Connector Accessories Front Cap 12 POS Polybutylene Terephthalate Ash Gray
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX23A12XF1.

IHS

Datasheet7 pages12 years ago

HQonline

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-9.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-12-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Pin Header, Power, 3 mm, 2 Rows, 12 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
CONN HEADER VERT 12POS 4.2MM / Connector Header Through Hole 12 position 0.165" (4.20mm)
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 12 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity4-794630-2
Conn Power Header 12 POS 3mm Solder ST Through Hole 12 Terminal Single Port
TE Connectivity1-1586041-2
Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port
TE Connectivity8-215083-2
Conn IDC Connector M 12 POS 1.27mm IDT RA Side Entry Cable Mount Box/Carton

Descriptions

Descriptions of JAE Electronics MX23A12XF1 provided by its distributors.

Connector Accessories Front Cap 12 POS Polybutylene Terephthalate Ash Gray
12pin Cap (Cover),Front MX23A Series
MX23A12XF1, JAPAN AVIATION ELECTRONICS
CONN FRONT CAP 12POS SKT HOUSING
MX23A SERIES, FRONT CAP, 12 POS.
FRONT RETAINER CAP, 12 WAY; Accessory Type: Retainer Cap; For Use With: JAE's MX23A Series; Product Range: MX23A Series; No. of Contacts: 12Contacts; No. of Rows: 2Rows; Pitch Spacing: 2.5mm
FRONT RETAINER CAP, 12 WAY; Series:MX23A; Gender:Socket; No. of Contacts:12; No. of Rows:2; Pitch Spacing:2.5mm; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:21.7 mm; Connector Mounting Ori ;RoHS Compliant: Yes

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS