TE Connectivity 1-1586041-2

Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1586041-2.

TE Connectivity

Datasheet2 pages9 years ago
Datasheet134 pages18 years ago
Technical Drawing1 page14 years ago
Datasheet4 pages9 years ago
Technical Drawing1 page11 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

IHS

Future Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-0.89%

CAD Models

Download TE Connectivity 1-1586041-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1586039-2
CONN HEADER VERT 12POS 4.2MM / Connector Header Through Hole 12 position 0.165" (4.20mm)
TE Connectivity1-1586585-2
Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Thru-Hole Box/Tray
TE Connectivity1-1586586-2
Conn Power HDR 12 POS 3mm Solder ST Thru-Hole 12 Terminal 1 Port Tray
CONN HEADER VERT 12POS 4.2MM / Connector Header Through Hole 12 position 0.165" (4.20mm)
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 12 Contacts, 2 Rows, 4.2mm Pitch
Connector Header 12 Position 4.2 mm Solder Straight Thru-Hole 12 Terminal 1 Port Mini-Fit Jr

Descriptions

Descriptions of TE Connectivity 1-1586041-2 provided by its distributors.

Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port
HEADER, RIGHT ANGLE, UL94V-2, 12WAY; Pitch Spacing: 4.2mm; No. of Contacts: 12Contacts; Gender: Plug; Product Range: Mini Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating
12P VAL-U-LOK R/A HDR V2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.2 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-1586041-2 | Internal Number: 1-1586041-2 | 4.2 mm | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 115860412