
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | KX15-60K4DE | 0 | 20h | |||||||||
| Heilind Asia | KX15-60K4DE | 0 | 105 | 13h | ||||||||
| Interstate Connecting Components | KX15-60K4DE | 0 | 19h | |||||||||
| RS (Formerly Allied Electronics) | KX15-60K4DE | 0 | 138 | Bulk | 13h | |||||||
| Mouser | 656-KX1560K4DE | 32 | 1 | Tray |
Download datasheets and manufacturer documentation for JAE Electronics KX15-60K4DE.
Download JAE Electronics KX15-60K4DE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of JAE Electronics KX15-60K4DE provided by its distributors.
JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for JAE Electronics KX15-60K4DE.