Samtec ERM8-030-02.0-S-DV-K-TR

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High-Speed Terminal Strip
$ 4.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERM8-030-02.0-S-DV-K-TR.

Samtec

Technical Drawing5 pages8 years ago

Master Electronics

Newark

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
+456%

CAD Models

Download Samtec ERM8-030-02.0-S-DV-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

SpeedStack Vertical Plug, 0.80mm Pitch, 2.90mm Height, 60 Circuits, UL94V-0, Black
HIROSE ELECTRICFX18-60P-0.8SV10
Board-To-Board Connector, Functionmax Fx18 Series, Surface Mount, Header, 60, 0.8 Mm
HIROSE ELECTRICFX6-60P-0.8SV2(71)
0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose/hrs FX6-60P-0.8SV2(71)
HIROSE ELECTRICFX18-60P-0.8SV(11)
Conn Board to Board HDR 60 POS 0.8mm Solder ST SMD Tray
Amphenol Communications Solutions61083-061402LF
CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions61083-063402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.

Descriptions

Descriptions of Samtec ERM8-030-02.0-S-DV-K-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High-Speed Terminal Strip
Conn Micro High Speed Terminal Strip HDR 60 POS 0.8mm Solder ST SMD T/R
CONN, STACKING, HDR, 60P, 2ROW, 0.8MM
SAMTEC, INC ERM8-030-02.0-S-DV-K-TR
0.80MM HIGH SPEED HEADER 30POS
Conn, Stacking, Hdr, 60P, 2Row, 0.8Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Erm8 Seriesrohs Compliant: Yes |Samtec ERM8-030-02.0-S-DV-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERM8030020SDVKTR
  • S-ERM8-030-02.0-S-DV-K-TR