Molex 171450-0106

SpeedStack Vertical Receptacle, 0.80mm Pitch, 4.10mm Height, 60 Circuits, UL94V-0, Black
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 171450-0106.

Master Electronics

Datasheet2 pages10 years ago

Molex

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCN
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications Solutions61082-061402LF
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD T/R
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 70 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 72 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 42 Contacts, Surface Mount, CLE Series
Board To Board & Mezzanine Connectors 1.0 Btb St Rec Hsg A Assy 60Ckt Stick Pkg
HIROSE ELECTRICFX18-60S-0.8SV10
Center Strip Contacts Receptacle 800μm 2 60-Pin 10mm × 20mm 6.7mm Gold SMD P=0.8mm

Descriptions

Descriptions of Molex 171450-0106 provided by its distributors.

SpeedStack Vertical Receptacle, 0.80mm Pitch, 4.10mm Height, 60 Circuits, UL94V-0, Black
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Conn Board to Board RCP 60 POS 0.8mm Solder ST Top Entry SMD SpeedStack T/R
Speedstack Recpt Assy 60Ckt 4Mm/Molex |Molex 171450-0106
Outer Shroud Contacts, Receptacle, 60-Pin, SMD, 6.9mm H
SPEEDSTACK VERTICAL RECEPTACLE,
CONNECTOR, RCPT, 60POS, 2ROW, 0.8MM; Series: SpeedStack 171450; Pitch Spacing: 0.8mm; No. of Rows: 2; No. of Contacts: 60; Gender: Receptacle; Contact Termination Type: Surface Mount; Contact Plating: Gold; Contact Material: Copper

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17145-00106
  • 171450-0106.
  • 1714500106
  • 1714500106.