
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 670-1248-ND | 1 | 1 | Tray | ||||||||
| Interstate Connecting Components | KX14-30K5DE | 0 | 11h | |||||||||
| Heilind Americas | KX14-30K5DE | 0 | 13h | |||||||||
| Heilind Asia | KX14-30K5DE | 0 | 200 | 5h | ||||||||
| RS (Formerly Allied Electronics) | KX14-30K5DE | 0 | 342 | Bulk | 7h |
Download datasheets and manufacturer documentation for JAE Electronics KX14-30K5DE.
Download JAE Electronics KX14-30K5DE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of JAE Electronics KX14-30K5DE provided by its distributors.
JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for JAE Electronics KX14-30K5DE.