Molex 74441-0017

Z-Axis Pluggable 74441 30-Position XFP Receptacle Connector Solder Surface Mount Right Angle
$ 2.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74441-0017.

Upverter

Datasheet7 pages8 years ago
Datasheet7 pages17 years ago

IHS

Molex

JRH Electronics

Farnell

Inventory History

3 month trend:
-6.08%

CAD Models

Download Molex 74441-0017 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.69
$ 4.15
Stock
57,634
19,612
Authorized Distributors
5
6
Connector Type
Receptacle
Receptacle
Number of Contacts
30
30
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
Solder
Contact Material
Copper
Copper
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame

Descriptions

Descriptions of Molex 74441-0017 provided by its distributors.

Z-Axis Pluggable 74441 30-Position XFP Receptacle Connector Solder Surface Mount Right Angle
XFP Connector Receptacle 30 POS 0.8mm Solder Right Angle SMD 30 Terminal 1 Port T/R
0.80mm (.031") Pitch Z-Axis Pluggable Host Connector for 10 Gigabit XFP Modules
Pluggable I/O Connector, XFP, 30 Contacts, 1 x 1 (Single), SMT, 74441 Series
0.80mm Pitch XFP Host Connector, Z-Axis Pluggable, Right-Angle, Surface Mount, 30 Circuits, 0.76µm Gold (Au)
Telecom & Ethernet Connectors 30 Ckt Receptacle 30u Au Plating
Telecom and Datacom Connector, 30 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Plug
XFP Connector, RECEPTACLE, 30POS, SMD; C; Connector Type:XFP; Gender:Receptacle; No. of Contacts:30; Contact
Pin and Socket Header PCB - Right-Angle 30P
I/O Connectors XFP .80MM RA SMT 30POS 30AU
I/O Conn, Xfp, 30Pos, 1 X 1 (Single); Available Until Stocks Are Exhausted Alternative Available |Molex 74441-0017
30P XFP HOST CONNECTOR 0,80MM RoHSconf
CUT TAPE - XFP CONNECTOR ASSY 30 SAU 30 KT
CONN XFP RCPT 30POS SLD R/A SMD
XFP CONN, R/A, 30POS, SMT; Connector Type: XFP; No. of Contacts: 30Contacts; Port Configuration: 1 x 1 (Single); Connector Mounting: Surface Mount; Product Range: 74441 Series; Contact Material: Copper Allo 01J9423

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 074441-0017
  • 0744410017
  • 74441-0017.
  • 74441-0017..
  • 744410017