JAE Electronics JN2FS10SL1-R

Circular Connector, 10 Contact(s), Female, Crimp Terminal, Plug
$ 12.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics JN2FS10SL1-R.

IHS

Datasheet0 pages0 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-64.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
CL Series, Size 20 7A Male Crimp Contact for use with Clipper Series Connectors
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of JAE Electronics JN2FS10SL1-R provided by its distributors.

Circular Connector, 10 Contact(s), Female, Crimp Terminal, Plug
CIRCULAR CONNECTOR - METAL - PCB/PANEL TO CABLE - IP67 10 CONTACTS | JAE Electronics Inc. JN2FS10SL1-R
Circular Waterproof 10P ANGLE PLUG CRIMP SOCKET
CONN PLG HSG FMAL 10PS INLINE RA
PLUG, R/A, JN2, 10WAY, 5.7-7.3MM,SKT; Connector Type:Circular Industrial; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:S; No. of Positions:10; Series:JN2 ;RoHS Compliant: Yes
PLUG, R/A, JN2, 10WAY, 5.7-7.3MM,SKT; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 10Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Zinc Alloy Body; Conn

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • JN2FS10SL1R