Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTS6JC1210P

Circular Connector, Plug, 10 Way, Cable; |Souriau-Sunbank / Eaton UTS6JC1210P
$ 12.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6JC1210P.

IHS

Datasheet216 pages11 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+18.67%

CAD Models

Download Eaton UTS6JC1210P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS6JC147P
Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS6JC1412P
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Amphenol Sine SystemsAHD16-9-96S
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive Bulk

Descriptions

Descriptions of Eaton UTS6JC1210P provided by its distributors.

Circular Connector, Plug, 10 Way, Cable; |Souriau-Sunbank / Eaton UTS6JC1210P
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Plastic plug, with cable gland backshell, for 10 male contacts, IP68/69K
Souriau SCT
Souriau M12circular connector socket, UTSseries, 10Core, Cable installation, Crimping, IP68,IP69K
Cable Plug W/ BACK SHELL Connector
CONN PLUG HSG MALE 10POS INLINE
CIRCULAR CONNECTOR, PLUG, 10 WAY, CABLE; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Sty
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 10 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 6 / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Cable Entry Max. mm = 12 / Cable Entry Min. mm = 3 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN