JAE Electronics JN1DS10SL2

Circular Connector - Plastic - Pcb/Panel To Cable - Ip67 10 Contacts
$ 8.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics JN1DS10SL2.

IHS

Datasheet1 page16 years ago

Electro Sonic

element14 APAC

Newark

Mouser

Inventory History

3 month trend:
-68.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
CL Series, Size 20 7A Male Crimp Contact for use with Clipper Series Connectors
Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
Amphenol-TuchelC01610H00601010
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal

Descriptions

Descriptions of JAE Electronics JN1DS10SL2 provided by its distributors.

Circular Connector - Plastic - Pcb/Panel To Cable - Ip67 10 Contacts
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Circular Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Circular Waterproof 10P #22 CIRC PLUG
Plug Housing,Push-Twist 10pin Synthetic Resin 3A
10P CIRCULAR PLUG STRAIGHT GOLD
CONN PLG HSG FMALE 10POS INLINE
PLUG, JN1, 10WAY, 6.5-8MM, SKT; Connector Type:Circular Industrial; Connector Body Material:Metal; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:S; No. of Positions:10; Series:JN1 ;RoHS Compliant: Yes

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • JN1DS10SL 2