JAE Electronics FI-RE41HL

FFC/FPC Connector, 41 Contact(s), 1 Row(s), Male, 0.02 inch Pitch, Crimp Terminal, Mechanical Lock, Plug
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-RE41HL.

ODG (Origin Data Global)

Datasheet15 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.95%

CAD Models

Download JAE Electronics FI-RE41HL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2023344-3
Conn LCEDI PL 40 POS 0.5mm Solder RA Cable Mount 40 Terminal 1 Port
TE Connectivity2023344-2
Conn LCEDI PL 30 POS 0.5mm Solder RA Cable Mount 30 Terminal 1 Port
FFC and FPC Connectors; MOLEX; 502250-3591; Gold; Surface Mount; 200 mA; 35
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount, Brass
TE Connectivity5788667-1
RIGHT ANGLE SURFACE MOUNT MEMORY CARD CONNECTOR, WITH SOLDER TERMINATION

Descriptions

Descriptions of JAE Electronics FI-RE41HL provided by its distributors.

FFC/FPC Connector, 41 Contact(s), 1 Row(s), Male, 0.02 inch Pitch, Crimp Terminal, Mechanical Lock, Plug
FI-R SERIES, HOUSING, CRIMP,#36,#32,#30 AWG, COPPER ALLOY
Housings (Wire To Board / Wire To Wire ) ROHS
Latch Lock,Plug 1 41pin Blade Pin
HOUSING, CRIMP, LVDS, 41WAY; Pitch Spacing:0.5mm; No. of Contacts:41Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper;
HOUSING, CRIMP, LVDS, 41WAY; Connector Type:Wire-to-Board; Ways, No. of:41; Lead Spacing:0.5mm; Termination Method:Crimp; Contact Material:Copper Alloy; Series:FI; Contact Plating:Tin; Rows, No. of:1; Current Rating:1A; Insulation Resistance:100Mohm; Resistance, Contact:40mohm; Wire Size, AWG Max:28AWG; Wire Size, AWG Min:32AWG

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • FI-RE41HL.